+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WG40N65DFJQ

Transistor: IGBT; 650V; 15A; 26W; SOT1293,TO3PF


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WG40N65DFJQ
TME Symbol:
WG40N65DFJQ

Specification

Manufacturer
WeEn Semiconductors
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
15A
Power dissipation
26W
Case
SOT1293, TO3PF
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
173nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors WeEn Semiconductors,
*
WG40N65DFJQ
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 30 pcs - 1.86 USDGross price for quantities from 30 pcs - 1.86 USD
Net price for quantities from 120 pcs - 1.67 USDGross price for quantities from 120 pcs - 1.67 USD
Net price for quantities from 240 pcs - 1.56 USDGross price for quantities from 240 pcs - 1.56 USD
Net price for quantities from 480 pcs - 1.43 USDGross price for quantities from 480 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.