+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: COMUS
Manufacturer | COMUS | |
Type of relay | solid state | |
Control voltage | 3...32V DC | |
Max. operating current | 50A | |
Switched voltage | 24...530V AC | |
Manufacturer series | WG480 | |
Relay variant | 1-phase | |
Switching method | zero voltage switching | |
Operating temperature | -20...80°C | |
Related items | WG-COVER |