+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WG660D50Z

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 24÷660VAC; WG660; 1-phase


Manufacturer: COMUS

Manufacturer part number:
WG660D50Z
TME Symbol:
WG660-D50Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
24...660V AC
Manufacturer series
WG660
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight101.72 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG660D50Z
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.59 USDGross price for quantities from 1 pcs - 55.59 USD
Net price for quantities from 5 pcs - 51.95 USDGross price for quantities from 5 pcs - 51.95 USD
Net price for quantities from 10 pcs - 48.32 USDGross price for quantities from 10 pcs - 48.32 USD
Packaging method by the manufacturer:Cardboard = 5 pcsCardboard = 25 pcs