+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WGA56D40Z

Relay: solid state; Ucntrl: 3÷32VDC; 40A; 24÷280VAC; WGA5; 1-phase


Manufacturer: COMUS

Manufacturer part number:
WGA56D40Z
TME Symbol:
WGA5-6D40Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
40A
Switched voltage
24...280V AC
Manufacturer series
WGA5
Relay variant
1-phase
Body dimensions
57.2x44.5x23mm
Switching method
zero voltage switching
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight61.69 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WGA56D40Z
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.21 USDGross price for quantities from 1 pcs - 41.21 USD
Net price for quantities from 5 pcs - 38.41 USDGross price for quantities from 5 pcs - 38.41 USD
Net price for quantities from 10 pcs - 35.61 USDGross price for quantities from 10 pcs - 35.61 USD