+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WGA86D03R

Relay: solid state; Ucntrl: 3÷32VDC; 3A; 48÷280VAC; WGA8; 1-phase


Manufacturer: COMUS

Manufacturer part number:
WGA86D03R
TME Symbol:
WGA8-6D03R

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
3A
Switched voltage
48...280V AC
Manufacturer series
WGA8
Relay variant
1-phase
Gross weight19.21 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WGA86D03R
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.01 USDGross price for quantities from 1 pcs - 31.01 USD
Net price for quantities from 3 pcs - 24.81 USDGross price for quantities from 3 pcs - 24.81 USD
Net price for quantities from 10 pcs - 22.75 USDGross price for quantities from 10 pcs - 22.75 USD