+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WI-LED2S2-P

LED controller; Smart Home; WIFI; flush mount; 9÷30VDC; IP20; FOX

Manufacturer: F&F

Manufacturer part number:
WI-LED2S2-P
TME Symbol:
WI-LED2S2-P

Specification

Manufacturer
F&F
Type of automation module
LED controller
Trade name
Smart Home
Communictions protocol
WIFI
Mounting
flush mount
IP rating
IP20
Manufacturer series
FOX
Operating temperature
0...45°C
Dimensions
48x43x20mm
Frequency
2.4GHz
Power consumption
1.5W
Number of channels
2
Application
intelligent house
Connection
screw terminals
Maximum current
4A
Control voltage
9...30V DC
Software
dedicated mobile app, FOX
Supply voltage
  • 9...30V DC
Additional functions
  • can be controlled via a bell button
  • over-temperature shutoff
Gross weight47.5 g
Certificates
EAN code5902431674216

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
WI-LED2S2-P
5 in TME stock
Net price for quantities from 1 pcs - 46.56 USDGross price for quantities from 1 pcs - 46.56 USD
Net price for quantities from 5 pcs - 43.65 USDGross price for quantities from 5 pcs - 43.65 USD
Net price for quantities from 10 pcs - 40.74 USDGross price for quantities from 10 pcs - 40.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.