+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of wire | assembly | |
Wire insulation material | silicone | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Cable structure | 1x18AWG | |
Insulation colour | black | |
Rated voltage | 3kV | |
Package contents | 7.5m | |
Cable external diameter | 3.6mm | |
Core diameter | 18AWG | |
Cable features | elastic | |
Package contents - ft | 25ft | |
Operating temperature | 150°C |