+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of wire | test lead cable | |
Wire insulation material | silicone | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Cable structure | 1x20AWG | |
Insulation colour | red | |
Rated voltage | 0.6kV | |
Package contents | 15m | |
Cable external diameter | 2.6mm | |
Core diameter | 20AWG | |
Cable features | elastic | |
Package contents - ft | 50ft | |
Conform to the norm | FT2 | |
Operating temperature | -40...200°C |