+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WI-S4-D

WiFi transmitter; Smart Home; WIFI; for DIN rail mounting; IP20

Manufacturer: F&F

Manufacturer part number:
WI-S4-D
TME Symbol:
WI-S4-D

Specification

Manufacturer
F&F
Type of automation module
WiFi transmitter
Trade name
Smart Home
Communictions protocol
WIFI
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
FOX
Operating temperature
0...45°C
Frequency
2.4GHz
Power consumption
1.2W
Number of channels
4
Application
intelligent house
Connection
screw terminals
Maximum current
20mA
Colour
orange
Control voltage
165...265V AC
Software
dedicated mobile app, FOX
Supply voltage
  • 165...265V AC
Gross weight65.92 g
Certificates
EAN code5902431679075
See other products in this category: Building Automation F&F,
See other products from this series.:
*
WI-S4-D
2 in TME stock
Net price for quantities from 1 pcs - 44.94 USDGross price for quantities from 1 pcs - 44.94 USD
Net price for quantities from 5 pcs - 41.95 USDGross price for quantities from 5 pcs - 41.95 USD
Net price for quantities from 10 pcs - 38.95 USDGross price for quantities from 10 pcs - 38.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.