+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WI-STR1S2-P

Blinds controller; Smart Home; WIFI; flush mount; 85÷265VAC; IP20

Manufacturer: F&F

Manufacturer part number:
WI-STR1S2-P
TME Symbol:
WI-STR1S2-P

Specification

Manufacturer
F&F
Type of automation module
blinds controller
Trade name
Smart Home
Communictions protocol
WIFI
Mounting
flush mount
IP rating
IP20
Manufacturer series
FOX
Operating temperature
0...45°C
Dimensions
48x43x25mm
Frequency
2.4GHz
Power consumption
1.5W
Number of channels
1
Application
intelligent house
Connection
screw terminals
Switching capacity
320W
Control voltage
85...265V AC
Software
dedicated mobile app, FOX
Supply voltage
  • 85...265V AC
Additional functions
  • can be controlled via a bell button
  • over-temperature shutoff
Gross weight65.3 g
Certificates
EAN code5902431674193

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
WI-STR1S2-P
2 in TME stock
Net price for quantities from 1 pcs - 57.26 USDGross price for quantities from 1 pcs - 57.26 USD
Net price for quantities from 5 pcs - 53.68 USDGross price for quantities from 5 pcs - 53.68 USD
Net price for quantities from 10 pcs - 50.10 USDGross price for quantities from 10 pcs - 50.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.