+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WI-TO2S2

Gate controller; Smart Home; WIFI; wall mount; 9÷30VDC; IP65; FOX

Manufacturer: F&F

Manufacturer part number:
WI-TO2S2
TME Symbol:
WI-TO2S2

Specification

Manufacturer
F&F
Type of automation module
gate controller
Trade name
Smart Home
Communictions protocol
WIFI
Mounting
wall mount
IP rating
IP65
Manufacturer series
FOX
Operating temperature
-20...55°C
Dimensions
42x89x31mm
Frequency
2.4GHz
Power consumption
1.5W
Number of channels
2
Application
intelligent house
Connection
spring clamps
Maximum current
20mA
Colour
orange
Control voltage
9...30V DC
Software
dedicated mobile app, FOX
Supply voltage
  • 9...30V DC
Gross weight98.9 g
Certificates
EAN code5902431674162

WATCH VIDEO

See other products in this category: Building Automation F&F
*
WI-TO2S2
Product withdrawn from the offer
Use the specification table below to search for similar products