+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | markers | |
Marking | 2 | |
Cable external diameter | 0.8...2.2mm | |
Material | polyamide | |
Colour | red | |
Operating temperature | -40...85°C | |
Mechanical mounting | push-in | |
Manufacturer series | WIC | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 5mm | |
Height | 5.5mm | |
Length | 3mm | |
Related items | WICTOOL | |
Cable accessories features | internacional colour code |