+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

561-10004

Markers; 0.8÷2.2mm; polyamide; yellow; -40÷85°C; push-in; WIC

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-10004
TME Symbol:
WIC0-DC-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Cable external diameter
0.8...2.2mm
Material
polyamide
Colour
yellow
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
5.5mm
Length
3mm
Related items
WICTOOL
Gross weight0.15 g
Certificates
EAN code4031026473215
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-10004
0 in TME stock
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)