+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

561-01624

Markers; Marking: 2; 2÷2.8mm; polyamide; yellow; -40÷85°C; push-in


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-01624
TME Symbol:
WIC1-2-PA-YE-T1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
2
Cable external diameter
2...2.8mm
Material
polyamide
Colour
yellow
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
6.4mm
Length
3mm
Related items
WICTOOL
Gross weight0.162 g
Certificates
EAN code4031026210230

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-01624
14400 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 000 pcs