+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

561-01644

Marker: cable; Marking: 4; 2÷2.8mm; polyamide; yellow; push-in; WIC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-01644
TME Symbol:
WIC1-4-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
4
Cable external diameter
2...2.8mm
Material
polyamide
Colour
yellow
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
6.4mm
Operating temperature
-40...85°C
Length
3mm
Related items
WICTOOL
Gross weight0.159 g
Certificates
EAN code4031026210155

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-01644
10400 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Packaging method by the manufacturer:Tray = 200 pcsCardboard = 1 000 pcs