+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

561-01750

Markers; 2÷2.8mm; polyamide; black; -40÷85°C; push-in; WIC; UL94V-0

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-01750
TME Symbol:
WIC1-BLACK-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Cable external diameter
2...2.8mm
Material
polyamide
Colour
black
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
6.4mm
Length
3mm
Related items
WICTOOL
Gross weight0.16 g
Certificates
EAN code4031026452982
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-01750
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)