+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

561-02114

Markers; Marking: K; 2.8÷3.8mm; polyamide; yellow; -40÷85°C; WIC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-02114
TME Symbol:
WIC2-K-PA66-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
K
Cable external diameter
2.8...3.8mm
Material
polyamide
Colour
yellow
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.6mm
Height
7.1mm
Length
3mm
Related items
WICTOOL
Gross weight0.222 g
Certificates
EAN code4031026214078

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-02114
1800 in TME stock
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 000 pcs