+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

561-03000

Markers; Marking: AC; 4.3÷5.3mm; polyamide; yellow; -40÷85°C; WIC

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03000
TME Symbol:
WIC3-AC-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
AC
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
yellow
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Related items
WICTOOL
Gross weight0.33 g
Certificates
EAN code4031026486963
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03000
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
Net price for quantities from 7500 pcs - 0.07 USDGross price for quantities from 7500 pcs - 0.07 USD
No. of pieces (Multiplicity: 500)