+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

561-03214

Marker: cable; Marking: U; 4.3÷5.3mm; polyamide; yellow; push-in


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03214
TME Symbol:
WIC3-U-PA-YE-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
U
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
yellow
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Related items
WICTOOL
Gross weight0.325 g
Certificates
EAN code4031026214467

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03214
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD