+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of antenna | communication | |
Kind of antenna | WiFi | |
Antenna gain | 2dBi | |
Polarisation | linear | |
Mounting | for ribbon cable | |
Impedance | 50Ω | |
Frequency | 2.4...2.4835GHz | |
Dimensions (a x b x c) | 36x14x1mm | |
Operating temperature | -40...85°C | |
Cable length | 0.1m | |
Connection | I-PEX (u.FL) | |
Bandwidth | 83.5MHz | |
Kind of cable | RF 1.13 |