+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIFI-ANT913

Antenna; WiFi; 5dBi; linear; twist-on; 50Ω; -40÷85°C; L: 130mm


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT913
TME Symbol:
WIFI-ANT913

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
5dBi
Polarisation
linear
Mounting
twist-on
Impedance
50Ω
Frequency
2.4...2.4835GHz, 5.15...5.875GHz
Operating temperature
-40...85°C
Length
0.13m
Connection
male, SMA
Diameter
17.6mm
Gross weight17.283 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT913
193 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs