+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIFIFNH10CBK

Fan: AC; 2kW; 220÷240V; Len: 1.7m; 190x565x190mm; Plug: angled 90°


Manufacturer: -

Manufacturer part number:
WIFIFNH10CBK
TME Symbol:
WIFIFNH10CBK

Specification

Type of fan
AC
Power
2kW
Operating voltage
220...240V
Cable length
1.7m
Body dimensions
190x565x190mm
Plug variant
angled 90°
Colour
black
Cable/adapter structure
CEE 7/16 (C) plug
Gross weight2.855 kg
Certificates
*
WIFIFNH10CBK
0 in TME stock
Net price for quantities from 1 pcs - 115.52 USDGross price for quantities from 1 pcs - 115.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.