+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22594

Screwdriver bit; Torq-Set®; TS8; 1/4"; Overall len: 25mm; ZOT


Manufacturer: WIHA

Manufacturer part number:
22594
TME Symbol:
WIHA-22594

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size
TS8
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
ZOT
Screwdriver bit features
hardened
Gross weight4.94 g
EAN code4010995225940
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
22594
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs