+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25572

Screwdriver bit; Torq-Set®; TS 1/4"; Socket size-inch: 1/4"; ZOT


Manufacturer: WIHA

Manufacturer part number:
25572
TME Symbol:
WIHA-25572

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size - inch
TS 1/4"
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
32mm
Manufacturer series
ZOT
Screwdriver bit features
hardened
Gross weight7 g
EAN code4010995255725
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
25572
0 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 5 pcs - 6.13 USDGross price for quantities from 5 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.