+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36193

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm; 2pcs.


Manufacturer: WIHA

Manufacturer part number:
36193
TME Symbol:
WIHA-36193

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
50mm
Quantity in set/package
2pcs.
Manufacturer series
PROFESSIONAL
Gross weight33.29 g
EAN code4010995361938
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
36193
23 in TME stock
Net price for quantities from 1 set - 7.14 USDGross price for quantities from 1 set - 7.14 USD
Net price for quantities from 5 set - 6.89 USDGross price for quantities from 5 set - 6.89 USD
Net price for quantities from 10 set - 6.63 USDGross price for quantities from 10 set - 6.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set