+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00577

Interchangeable blade; slot; 2x0.4mm,3.5x0.6mm; SYSTEM 4


Manufacturer: WIHA

Manufacturer part number:
00577
TME Symbol:
WIHA.00577

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
slot
Bit size
2x0.4mm, 3.5x0.6mm
Manufacturer series
SYSTEM 4
Kind of holder
hexagonal
Holder socket size - mm
4mm
Overall length
120mm
Blade material
chrome vanadium molybdenum steel
Gross weight11.1 g
EAN code4010995005771
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
00577
2 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 5 pcs - 10.07 USDGross price for quantities from 5 pcs - 10.07 USD
Net price for quantities from 10 pcs - 9.71 USDGross price for quantities from 10 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.