+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00599

Interchangeable blade; Torx®; TX10,TX15; SYSTEM 4; 120mm


Manufacturer: WIHA

Manufacturer part number:
00599
TME Symbol:
WIHA.00599

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
Torx®
Bit size
TX10, TX15
Manufacturer series
SYSTEM 4
Kind of holder
hexagonal
Holder socket size - mm
4mm
Overall length
120mm
Blade material
chrome vanadium molybdenum steel
Gross weight11.73 g
EAN code4010995005993

WATCH VIDEO

See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
00599
18 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 5 pcs - 10.07 USDGross price for quantities from 5 pcs - 10.07 USD
Net price for quantities from 10 pcs - 9.71 USDGross price for quantities from 10 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs