+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00610

Screwdriver: universal-set; hex key,Phillips,slot; SYSTEM 4


Manufacturer: WIHA

Manufacturer part number:
00610
TME Symbol:
WIHA.00610

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, slot
Bit size
HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, SL 1.5, SL 2, SL 2.5, SL 3, SL 3.5, SL 4
Manufacturer series
SYSTEM 4
Quantity in set/package
11pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight232.6 g
EAN code4010995006105
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
00610
1 in TME stock
Net price for quantities from 1 set - 121.25 USDGross price for quantities from 1 set - 121.25 USD
Net price for quantities from 5 set - 116.92 USDGross price for quantities from 5 set - 116.92 USD
Net price for quantities from 10 set - 112.59 USDGross price for quantities from 10 set - 112.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.