+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00616

Screwdriver: universal-set; Phillips,slot; SYSTEM 4; 6pcs.

Manufacturer: WIHA

Manufacturer part number:
00616
TME Symbol:
WIHA.00616

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, PH00, PH000, PH1, SL 1.5, SL 2, SL 2.5, SL 3, SL 3.5, SL 4
Manufacturer series
SYSTEM 4
Quantity in set/package
6pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight155.9 g
EAN code4010995006167
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
00616
2 in TME stock
Net price for quantities from 1 set - 73.81 USDGross price for quantities from 1 set - 73.81 USD
Net price for quantities from 5 set - 71.18 USDGross price for quantities from 5 set - 71.18 USD
Net price for quantities from 10 set - 68.54 USDGross price for quantities from 10 set - 68.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts