+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00623

Screwdriver: universal-set; SYSTEM 6; 11pcs.

Manufacturer: WIHA

Manufacturer part number:
00623
TME Symbol:
WIHA.00623

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, SL 4, SL 5.5, SL 6, SL 6.5, TX10, TX15, TX20, TX25, TX30, TX40
Manufacturer series
SYSTEM 6
Quantity in set/package
11pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight1.3407 kg
EAN code4010995006235

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
00623
1 in TME stock
Net price for quantities from 1 set - 104.71 USDGross price for quantities from 1 set - 104.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts