+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00834

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
00834
TME Symbol:
WIHA.00834

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 2.5, SL 4, SL 5.5, SL 6.5
Manufacturer series
SoftFinish® electric
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Kit contents
voltage tester
Gross weight653.6 g
EAN code4010995008345
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
00834
23 in TME stock
Net price for quantities from 1 set - 46.16 USDGross price for quantities from 1 set - 46.16 USD
Net price for quantities from 5 set - 44.31 USDGross price for quantities from 5 set - 44.31 USD
Net price for quantities from 10 set - 43.58 USDGross price for quantities from 10 set - 43.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.