+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00966

Wrench: socket spanner; HEX 6mm; Chrom-vanadium steel; nickel


Manufacturer: WIHA

Manufacturer part number:
00966
TME Symbol:
WIHA.00966

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 6mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight74.54 g
EAN code4010995009663
See other products in this category: Socket Wrenches WIHA,
*
00966
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 3 pcs - 8.82 USDGross price for quantities from 3 pcs - 8.82 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs