+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00968

Wrench: socket spanner; HEX 7mm; Chrom-vanadium steel; nickel


Manufacturer: WIHA

Manufacturer part number:
00968
TME Symbol:
WIHA.00968

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 7mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight79.34 g
EAN code4010995009687
See other products in this category: Socket Wrenches WIHA,
*
00968
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 10.80 USDGross price for quantities from 5 pcs - 10.80 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
Packaging method by the manufacturer:Cardboard = 10 pcs