+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00978

Wrench: socket spanner; HEX 10mm; Chrom-vanadium steel; nickel


Manufacturer: WIHA

Manufacturer part number:
00978
TME Symbol:
WIHA.00978

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 10mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
232mm
Kind of handle
T
Working part length
200mm
Gross weight140.3 g
EAN code4010995009786
See other products in this category: Socket Wrenches WIHA,
*
00978
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
Net price for quantities from 3 pcs - 13.95 USDGross price for quantities from 3 pcs - 13.95 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs