+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00989

Wrench: socket spanner; HEX 13mm; Chrom-vanadium steel; nickel


Manufacturer: WIHA

Manufacturer part number:
00989
TME Symbol:
WIHA.00989

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 13mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
262mm
Kind of handle
T
Working part length
230mm
Gross weight171.8 g
EAN code4010995009892
See other products in this category: Socket Wrenches WIHA,
*
00989
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.34 USDGross price for quantities from 1 pcs - 19.34 USD
Net price for quantities from 5 pcs - 18.65 USDGross price for quantities from 5 pcs - 18.65 USD
Net price for quantities from 10 pcs - 17.96 USDGross price for quantities from 10 pcs - 17.96 USD