+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00995

Wrench: socket spanner; 6-angles; HEX 17mm; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
00995
TME Symbol:
WIHA.00995

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Kind of wrench
6-angles
Socket size
HEX 17mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight139.3 g
EAN code4010995009953
See other products in this category: Socket Wrenches WIHA,
*
00995
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.85 USDGross price for quantities from 1 pcs - 20.85 USD
Net price for quantities from 5 pcs - 20.11 USDGross price for quantities from 5 pcs - 20.11 USD
Net price for quantities from 10 pcs - 19.36 USDGross price for quantities from 10 pcs - 19.36 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs