+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01092

Screwdriver: standard; assisted with a key; 6-angles socket


Manufacturer: WIHA

Manufacturer part number:
01092
TME Symbol:
WIHA.01092

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of screwdriver
assisted with a key
Kind of bit
6-angles socket
Socket size
HEX 7mm
Manufacturer series
SoftFinish®
Blade length
125mm
Overall length
238mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight116.2 g
EAN code4010995010928
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01092
16 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 5 pcs - 11.93 USDGross price for quantities from 5 pcs - 11.93 USD
Net price for quantities from 10 pcs - 11.49 USDGross price for quantities from 10 pcs - 11.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs