+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01351

Wrench: Torx®; TX7; Overall len: 70mm; Working part len: 35mm


Manufacturer: WIHA

Manufacturer part number:
01351
TME Symbol:
WIHA.01351

Specification

Manufacturer
WIHA
Type of wrench
Torx®
Spanner size
TX7
Overall length
70mm
Working part length
35mm
Material
Chrom-vanadium steel
Kind of handle
T
Gross weight6.9 g
EAN code4010995013516

WATCH VIDEO

See other products in this category: Hex and Torx keys WIHA,
*
01351
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.