+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01740

Screwdriver bit: hex key; spherical; HEX 6mm; 1/4"; STANDARD

Manufacturer: WIHA

Manufacturer part number:
01740
TME Symbol:
WIHA.01740

Specification

Manufacturer
WIHA
Type of screwdriver bit
hex key
Kind of bit
spherical
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
38mm
Manufacturer series
STANDARD
Screwdriver bit features
  • hardened
  • spherical tip enables working with angles to 25°
Gross weight9.41 g
EAN code4010995017408
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01740
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 4.84 USDGross price for quantities from 5 pcs - 4.84 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Packaging method by the manufacturer:
Bag = 10 pcs