+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01768

Screwdriver bit: Torx®; T40; 5/16"; Overall len: 35mm; STANDARD


Manufacturer: WIHA

Manufacturer part number:
01768
TME Symbol:
WIHA.01768

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
T40
Holder socket size - inch
5/16"
Kind of holder
C8
Material
Chrom-vanadium steel
Overall length
35mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight12.25 g
EAN code4010995017682

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01768
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Packaging method by the manufacturer:Bag = 10 pcs