+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01927

Adapter bit; hexagonal; HEX 3/8"; square; 8mm; 5/16"


Manufacturer: WIHA

Manufacturer part number:
01927
TME Symbol:
WIHA.01927

Specification

Manufacturer
WIHA
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 3/8"
Kind of holder
square
Holder socket size - mm
8mm
Holder socket size - inch
5/16"
Overall length
30mm
Gross weight43 g
EAN code4010995019273
See other products in this category: Socket Wrenches WIHA,
*
01927
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD