+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01935

Holder; 1/4"; Overall len: 50mm; socket


Manufacturer: WIHA

Manufacturer part number:
01935
TME Symbol:
WIHA.01935

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm, square
Overall length
50mm
Tools application
socket
Gross weight14.53 g
EAN code4010995019358
See other products in this category: Screwdriver Bits WIHA,
*
01935
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 5 pcs - 10.28 USDGross price for quantities from 5 pcs - 10.28 USD
Net price for quantities from 10 pcs - 9.89 USDGross price for quantities from 10 pcs - 9.89 USD
Packaging method by the manufacturer:Bag = 5 pcs