+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01947

Screwdriver bit; Phillips; PH2; UNF10/32"; Overall len: 45mm

Manufacturer: WIHA

Manufacturer part number:
01947
TME Symbol:
WIHA.01947

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - thread
UNF 10/32"
Material
Chrom-vanadium steel
Overall length
45mm
Screwdriver bit features
hardened
Gross weight8.15 g
EAN code4010995019471
See other products in this category: Screwdriver Bits WIHA,
*
01947
0 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.46 USDGross price for quantities from 5 pcs - 9.46 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.