+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02113

Interchangeable blade; 295mm; 25mm; wood (hickory); recoilless

Manufacturer: WIHA

Manufacturer part number:
02113
TME Symbol:
WIHA.02113

Specification

Manufacturer
WIHA
Type of tool accessories
interchangeable blade
Overall length
295mm
Size
25mm
Handle material
wood (hickory)
Version
recoilless
Tools application
for a soft-faced hammer
Gross weight63 g
EAN code4010995021139

WATCH VIDEO

See other products in this category: Hammers and Axes WIHA,
*
02113
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.