+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03224

Screwdriver: for impact; slot; Size: 4.5x0.8mm; Blade length: 90mm

Manufacturer: WIHA

Manufacturer part number:
03224
TME Symbol:
WIHA.03224

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
4.5x0.8mm
Blade length
90mm
Kind of screwdriver
assisted with a key
Overall length
201mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
SoftFinish®
Gross weight75 g
EAN code4010995032241
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
03224
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 5 pcs - 11.50 USDGross price for quantities from 5 pcs - 11.50 USD
Net price for quantities from 10 pcs - 11.07 USDGross price for quantities from 10 pcs - 11.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.