+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03883

Holder; 1/4"; Overall len: 150mm; SYSTEM 6; socket


Manufacturer: WIHA

Manufacturer part number:
03883
TME Symbol:
WIHA.03883

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
150mm
Manufacturer series
SYSTEM 6
Tools application
socket
Gross weight37.92 g
EAN code4010995038830
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
03883
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.43 USDGross price for quantities from 1 pcs - 14.43 USD
Net price for quantities from 3 pcs - 13.92 USDGross price for quantities from 3 pcs - 13.92 USD
Net price for quantities from 5 pcs - 13.40 USDGross price for quantities from 5 pcs - 13.40 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs