+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of tool | screwdriver bit | |
Kind of bit | Pozidriv® | |
Bit size | PZ3 | |
Holder socket size - inch | 1/4" | |
Kind of holder | E6,3mm | |
Material | Chrom-vanadium steel | |
Overall length | 90mm | |
Conform to the norm | DIN 3126 ISO 1173 | |
Manufacturer series | PROFESSIONAL | |
Screwdriver bit features | hardened |