+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04362

Adapter; Socket size-inch: 1/4"; Kind of socket: square; 3/8"


Manufacturer: WIHA

Manufacturer part number:
04362
TME Symbol:
WIHA.04362

Specification

Manufacturer
WIHA
Type of screwdriver accessories
adapter
Holder socket size - inch
1/4"
Kind of socket
square
Kind of holder
C6,3mm
Socket size - inch
3/8"
Overall length
50mm
Tools application
socket
Gross weight24.132 g
EAN code4010995043629
See other products in this category: Screwdriver Bits WIHA,
*
04362
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 5 pcs - 12.38 USDGross price for quantities from 5 pcs - 12.38 USD
Net price for quantities from 10 pcs - 11.92 USDGross price for quantities from 10 pcs - 11.92 USD
Packaging method by the manufacturer:Bag = 5 pcs