+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07859

Screwdriver bit: Pozidriv®; PZ1; 1/4"; Overall len: 25mm; 3pcs.


Manufacturer: WIHA

Manufacturer part number:
07859
TME Symbol:
WIHA.07859

Specification

Manufacturer
WIHA
Type of screwdriver bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
3pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight25.8 g
EAN code4010995078591
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
07859
12 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 2.81 USDGross price for quantities from 1 set - 2.81 USD
Packaging method by the manufacturer:Cardboard = 10 set