+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07863

Tools set: screwdriver bits; plastic cassette; slot; hardened


Manufacturer: WIHA

Manufacturer part number:
07863
TME Symbol:
WIHA.07863

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
slot
Material
Chrom-vanadium steel
Kind of holder
C6,3mm
Screwdriver bit features
hardened
Overall length
25mm
Bit size
SL 4.5, SL 5.5
Holder socket size - inch
1/4"
Manufacturer series
STANDARD
Quantity in set/package
2pcs.
Gross weight21.5 g
See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
07863
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 2.13 USDGross price for quantities from 1 set - 2.13 USD